FMCN1728

Fairview Microwave
67-FMCN1728
FMCN1728

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC Male Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100, .100 inch Cable

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,76 € 24,76 €
23,50 € 235,00 €
21,82 € 545,50 €
20,80 € 1.040,00 €
20,22 € 2.022,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
TNC
Plug (Pin)
50 Ohms
3 GHz
Crimp
Straight
Standard
Free Hanging (In-Line)
RG174, RG188, RG316, LMR100
-
Bag
Body Finish: Silver
Body Material: Brass
Body Style: Straight
Brand: Fairview Microwave
Contact Material: Brass
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Threaded
Mounting Type: -
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE