FMCN1704

Fairview Microwave
67-FMCN1704
FMCN1704

Mfr.:

Description:
RF Connectors / Coaxial Connectors N Male (Plug) Low PIM Connector for FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 Cable, Solder

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
90 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,82 € 23,82 €
22,05 € 220,50 €
21,35 € 533,75 €
20,80 € 1.040,00 €
20,24 € 2.024,00 €
19,69 € 4.922,50 €
19,50 € 9.750,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
N Type
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
Free Hanging (In-Line)
-
Bag
Body Finish: Silver
Body Material: Brass
Body Style: Straight
Brand: Fairview Microwave
Contact Material: Brass
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Threaded
Mounting Type: -
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE