FMCN1641

Fairview Microwave
67-FMCN1641
FMCN1641

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.92mm Female (Jack) Connector Field Replaceable 4 Hole Flange (Panel Mount) .250 inch Hole Spacing 0.012 inch Pin with Metal Contact Ring

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,41 € 36,41 €
34,32 € 343,20 €
33,33 € 833,25 €
32,43 € 1.621,50 €
31,91 € 3.191,00 €
31,06 € 7.765,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
2.92mm
Jack (Socket)
-
40 GHz
Twist On
Straight
Standard
Panel Mount
-
Bag
Body Finish: Silver
Body Material: Stainless Steel
Body Style: Straight
Brand: Fairview Microwave
Contact Material: Beryllium Copper
Coupling Mechanism: Threaded
Mounting Type: Flange
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 3,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE