FMCN1619

Fairview Microwave
67-FMCN1619
FMCN1619

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Female (Jack) Connector Field Replaceable 4 Hole Flange (Panel Mount) 0.018 inch Pin, .340 inch Hole Spacing with Metal Contact Ring

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,84 € 46,84 €
43,99 € 439,90 €
42,83 € 1.070,75 €
41,81 € 2.090,50 €
40,66 € 4.066,00 €
40,51 € 10.127,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
SMA
Jack (Socket)
-
27 GHz
Twist On
Straight
Standard
Panel Mount
-
Bag
Body Finish: Silver
Body Material: Stainless Steel
Body Style: Straight
Brand: Fairview Microwave
Contact Material: Beryllium Copper
Coupling Mechanism: Threaded
Mounting Type: Flange
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE