FMCN1615

Fairview Microwave
67-FMCN1615
FMCN1615

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Female (Jack) Connector Field Replaceable 4 Hole Flange (Panel Mount) 0.036 inch Pin, .250 inch Hole Spacing with Metal Contact Ring

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,54 € 17,54 €
15,96 € 159,60 €
15,46 € 386,50 €
15,07 € 753,50 €
14,94 € 1.494,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
SMA
Jack (Socket)
-
27 GHz
Twist On
Straight
Standard
Panel Mount
-
Bag
Body Finish: Silver
Body Material: Stainless Steel
Body Style: Straight
Brand: Fairview Microwave
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Threaded
Mounting Type: Flange
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE