FMCN1587

Fairview Microwave
67-FMCN1587
FMCN1587

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Male (Plug) Connector for RG402, RG402 Tinned, .141 SR Cable, Solder

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,13 € 26,13 €
21,76 € 217,60 €
20,64 € 516,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
SMA
Plug (Pin)
50 Ohms
8 GHz
Solder
Straight
Cable Mount / Free Hanging
RG402, 0.141 Semi Rigid, RG402 Tinned
Bag
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Straight
Brand: Fairview Microwave
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Threaded
Frequency: 0 Hz to 18 GHz
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 VAC
Unit Weight: 3,629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

SMA Male (Plug) Connectors

Fairview Microwave SMA Male (Plug) Connectors are designed for either solder or crimp attachment and are compatible with a variety of cables. These connectors feature a maximum frequency rating up to 18GHz, good VSWR ratings, a 5/16" hex, and straight body geometry. Connector interfaces include RG316, RG402, LMR-240, RG8X, RG405, and .034 SR cables. Fairview Microwave SMA Male Connectors are ideal for general-purpose testing and custom cable assemblies.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE