FMCN1536

Fairview Microwave
67-FMCN1536
FMCN1536

Mfr.:

Description:
RF Connectors / Coaxial Connectors Mini SMP Female VITA 67 Connector Solder Attachment for FM-F086, FM-F086HF, FM-F086LL and FM-F086FLX Cable

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
30 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,29 € 143,29 €
134,38 € 1.343,80 €
132,59 € 3.314,75 €
132,26 € 6.613,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
SMP, Mini
Jack (Socket)
50 Ohms
40 GHz
Solder
Straight
Standard
Free Hanging (In-Line)
-
Bag
Body Finish: Gold
Body Material: Beryllium Copper
Body Style: Straight
Brand: Fairview Microwave
Contact Material: Beryllium Copper
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Coupling Mechanism: Snap-On
Mounting Type: -
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 725,747 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE