FMCN1480

Fairview Microwave
67-FMCN1480
FMCN1480

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.4mm Female (Jack) PCB Connector Vertical Launch Removable Microstrip Launch, Clamp

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
80 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,57 € 48,57 €
42,24 € 422,40 €
40,62 € 1.015,50 €
39,26 € 1.963,00 €
37,10 € 3.710,00 €
37,09 € 9.272,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
2.4mm (APC-2.4, OS-50)
Jack (Socket)
50 Ohms
50 GHz
Compression
Straight
Standard
Panel Mount
-
Bag
Body Finish: Silver
Body Material: Stainless Steel
Body Style: Straight
Brand: Fairview Microwave
Contact Material: Beryllium Copper
Contact Termination: Clamp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Coupling Mechanism: Threaded
Mounting Type: Flange
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 3,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE