FMCN1443

Fairview Microwave
67-FMCN1443
FMCN1443

Mfr.:

Description:
RF Connectors / Coaxial Connectors Right Angle N Male (Plug) Connector for SPP-250-LLPL Cable Low PIM, Solder

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
87 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,44 € 30,44 €
28,35 € 283,50 €
27,74 € 693,50 €
27,16 € 1.358,00 €
26,84 € 2.684,00 €
26,33 € 6.582,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
N Type
Plug (Pin)
50 Ohms
6 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
-
Bag
Body Finish: Silver
Body Material: Brass
Body Style: Right Angle
Brand: Fairview Microwave
Contact Material: Brass
Contact Termination: Solder
Coupling Mechanism: Threaded
Mounting Type: -
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 36,242 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE