FMCN1442

Fairview Microwave
67-FMCN1442
FMCN1442

Mfr.:

Description:
RF Connectors / Coaxial Connectors N Male (Plug) Connector for SPP-250-LLPL Cable Low PIM, Solder

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,53 € 29,53 €
25,10 € 251,00 €
23,98 € 599,50 €
23,20 € 1.160,00 €
22,42 € 2.242,00 €
21,19 € 5.297,50 €
20,57 € 10.285,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
N Type
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
Free Hanging (In-Line)
-
Bag
Body Finish: Silver
Body Material: Brass
Body Style: Straight
Brand: Fairview Microwave
Contact Material: Phosphor Bronze
Contact Termination: Solder
Coupling Mechanism: Threaded
Mounting Type: -
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 28,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE