FMCN1416

Fairview Microwave
67-FMCN1416
FMCN1416

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC Female (Jack) Bulkhead Connector for FM-SR086ALTN, FM-SR086TB, FM-SR086TBJ, FM-SR086CUTN, FM-SR086CU Cable, Solder

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,92 € 28,92 €
26,79 € 267,90 €
26,12 € 653,00 €
25,50 € 1.275,00 €
24,90 € 2.490,00 €
24,23 € 6.057,50 €
23,99 € 11.995,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
TNC
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
Panel Mount
-
Bag
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: Fairview Microwave
Contact Material: Beryllium Copper
Contact Termination: Solder
Coupling Mechanism: Threaded
Mounting Type: Bulkhead
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 17,236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE