FMCN1299

Fairview Microwave
67-FMCN1299
FMCN1299

Mfr.:

Description:
RF Connectors / Coaxial Connectors Right Angle SSMC Jack (Female) Bulkhead Connector for RG178, RG196 Cable, Crimp/Solder

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
88 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,57 € 40,57 €
35,27 € 352,70 €
33,75 € 843,75 €
32,65 € 1.632,50 €
31,57 € 3.157,00 €
29,83 € 7.457,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
SSMC
Jack (Socket)
-
12.4 GHz
Crimp
Right Angle
Standard
Panel Mount, Right Angle
RG178, RG196
-
Bag
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: Fairview Microwave
Contact Material: Beryllium Copper
Contact Termination: Solder
Coupling Mechanism: Threaded
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 3,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE