FMCK1018

Fairview Microwave
67-FMCK1018
FMCK1018

Mfr.:

Description:
Calibration Equipment 2.92mm SOLT VNA Calibration Kit up to 40 GHz, Including Short Circuit, Open Circuit, Load, and Thru

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13.890,59 € 13.890,59 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Calibration Equipment
Vector Network Analyzer
Calibration Kit
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: VNA Calibration Kit
Frequency Range: DC to 40 GHz
Packaging: Bag
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE