FMCA1054-6

Fairview Microwave
67-FMCA1054-6
FMCA1054-6

Mfr.:

Description:
RF Cable Assemblies UMCX 2.5 Plug to UMCX 2.5 Plug Cable RG178 Coax in 6 Inch and RoHS Compliant

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,74 € 20,74 €
18,87 € 188,70 €
18,30 € 457,50 €
17,94 € 897,00 €
17,46 € 1.746,00 €
16,99 € 4.247,50 €
16,57 € 8.285,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Cable Assemblies
UMCX 2.5
Plug (Male)
Straight
UMCX 2.5
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
6 GHz
RG-178
Bag
Brand: Fairview Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE