FMCA1052-3

Fairview Microwave
67-FMCA1052-3
FMCA1052-3

Mfr.:

Description:
RF Cable Assemblies UMCX 2.5 Plug to UMCX 2.5 Plug Cable 1.13mm Coax in 3 Inch and RoHS Compliant

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
479 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,90 € 9,90 €
9,43 € 94,30 €
9,04 € 226,00 €
8,79 € 439,50 €
8,54 € 854,00 €
8,14 € 2.035,00 €
7,89 € 3.945,00 €
7,56 € 7.560,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Cable Assemblies
UMCX 2.5
Plug (Male)
Straight
UMCX 2.5
Plug (Male)
Straight
76.2 mm (3 in)
50 Ohms
6 GHz
1.13 mm
Bag
Brand: Fairview Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1,724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE