FMCA1019-9

Fairview Microwave
67-FMCA1019-9
FMCA1019-9

Mfr.:

Description:
RF Cable Assemblies RP SMA Female Bulkhead to UMCX 2.5 Plug Cable RG178 Coax in 9 Inch and RoHS Compliant

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
307 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,74 € 20,74 €
18,87 € 188,70 €
18,30 € 457,50 €
17,94 € 897,00 €
17,46 € 1.746,00 €
16,99 € 4.247,50 €
16,57 € 8.285,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SMA
Jack (Female)
Bulkhead
UMCX 2.5
Plug (Male)
Straight
228.6 mm (9 in)
50 Ohms
6 GHz
RG-178
Bag
Brand: Fairview Microwave
Connector A Polarity: Reverse
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 7,212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE