FMC0813316LF-48

Fairview Microwave
67-FMC0813316LF-48
FMC0813316LF-48

Mfr.:

Description:
RF Cable Assemblies BNC Male (Plug) to SMA Female (Jack) Cable RG-316 Coax Up To 2 GHz, 1.35 VSWR in 48 Inch, LF Solder

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
678 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,03 € 67,03 €
63,72 € 637,20 €
61,29 € 1.532,25 €
60,27 € 3.013,50 €
57,49 € 5.749,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Cable Assemblies
BNC
Plug (Male)
Straight
SMA
Jack (Female)
Straight
1.219 m (4 ft)
50 Ohms
2 GHz
RG-316
Bag
Brand: Fairview Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 36,741 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE