FMC0225085-12

Fairview Microwave
67-FMC0225085-12
FMC0225085-12

Mfr.:

Description:
RF Cable Assemblies SMA Male to Mini SMP Female Cable FM-F086 Coax in 12 Inch

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,12 € 80,12 €
68,34 € 683,40 €
64,07 € 1.601,75 €
61,02 € 3.051,00 €
60,50 € 6.050,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SMA
Plug (Male)
Straight
SMP
Jack (Female)
Straight
304.8 mm (12 in)
50 Ohms
18 GHz
FM-F086
Blue
Bag
Brand: Fairview Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass, Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: DC to 18 GHz
Minimum Frequency: DC
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 14,061 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

SMA Male to Mini SMP Female Cables

Fairview Microwave SMA Male to Mini SMP Female Cables offer a DC to 18GHz frequency range, 1.35:1 VSWR, and 70.6% velocity of propagation. These coax cables feature standard polarity, a 5/16" hex size, dual shield construction, and an FM-F086 cable type. Specifications for these SMA cables from Fairview Microwave include a wide operating temperature range of -65°C to +165°C and a 12" or 24" length.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE