FMC00255-24

Fairview Microwave
67-FMC00255-24
FMC00255-24

Mfr.:

Description:
RF Cable Assemblies Low Loss RP SMA Male to N Male Cable LMR-240-UF Coax in 24 Inch

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
361 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,74 € 70,74 €
67,25 € 672,50 €
64,69 € 1.617,25 €
63,61 € 3.180,50 €
60,67 € 6.067,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SMA
Pin (Male)
Straight
N
Plug (Male)
Straight
609.6 mm (24 in)
50 Ohms
5.8 GHz
LMR-240
Bag
Brand: Fairview Microwave
Connector A Polarity: Reverse
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE