FMC00076-150CM

Fairview Microwave
67-FMC00076-150CM
FMC00076-150CM

Mfr.:

Description:
RF Cable Assemblies Low Loss BNC Male to BNC Male Cable LMR-195 Coax in 150 CM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,11 € 44,11 €
41,13 € 411,30 €
40,21 € 1.005,25 €
39,10 € 1.955,00 €
38,02 € 3.802,00 €
37,05 € 9.262,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
BNC
Pin (Male)
Straight
BNC
Plug (Male)
Straight
150 cm (4.921 ft)
50 Ohms
5.8 GHz
LMR-195
Black
Bag
Brand: Fairview Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency Range: DC to 5.8 GHz
Minimum Frequency: DC
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 75,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE