FMC00020-60

Fairview Microwave
67-FMC00020-60
FMC00020-60

Mfr.:

Description:
RF Cable Assemblies SMA Male to SMA Female Cable RG174 Coax in 60 Inch

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
807 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,48 € 80,48 €
76,85 € 768,50 €
74,85 € 1.871,25 €
73,35 € 3.667,50 €
70,26 € 7.026,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SMA
Pin (Male)
Straight
SMA
Jack (Female)
Straight
1.524 m (5 ft)
50 Ohms
1 GHz
RG-174
Black
Bag
Brand: Fairview Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass, Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency Range: 0 Hz to 1 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE