FMBT1654

Fairview Microwave
67-FMBT1654
FMBT1654

Mfr.:

Description:
RF Adapters - Tee 1 GHz to 6 GHz SMA High Current Bias Tee, Rated 7 Amps and 100 Volts, DC SMA Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
968,75 € 968,75 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Tee
SMA
Plug (Male)
Normal
SMA
Jack (Female)
Normal
SMA
Jack (Female)
50 Ohms
6 GHz
Bag
Brand: Fairview Microwave
Frequency Range: 1 GHz to 6 GHz
Minimum Frequency: 1 GHz
Mounting Style: Chassis Mount
Product Type: RF Adapters - Tee
RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
VSWR: 1.2
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE