FMBT1648

Fairview Microwave
67-FMBT1648
FMBT1648

Mfr.:

Description:
RF Adapters - Tee 10 MHz to 3 GHz, Type N 75 Ohm Bias Tee, Rated 2.5 Amps and 100 Volts, DC BNC Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
846,38 € 846,38 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Tee
N
Normal
Normal
BNC
Normal
75 Ohms
3 GHz
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 10 MHz to 3 GHz
Minimum Frequency: 10 MHz
Mounting Style: Chassis Mount
Product Type: RF Adapters - Tee
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE