FMBT1629

Fairview Microwave
67-FMBT1629
FMBT1629

Mfr.:

Description:
RF Adapters - Tee 10 MHz to 12 GHz SMA Broadband Bias Tee, Male Input, Rated to 2.5 Amps and 100 Volts, DC BNC Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
979,31 € 979,31 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Tee
SMA
Plug (Male)
Normal
SMA
Jack (Female)
Normal
BNC
Jack (Female)
Normal
50 Ohms
12 GHz
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency Range: 10 MHz to 12 GHz
Minimum Frequency: 10 MHz
Product Type: RF Adapters - Tee
Factory Pack Quantity: 1
Subcategory: RF Adapters
VSWR: 1.3
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE