FMAT7464-20

Fairview Microwave
67-FMAT7464-20
FMAT7464-20

Mfr.:

Description:
Attenuators - Interconnects 20 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 12.4 GHz Rated to 10 Watts, Black Aluminum Body, 1.35:1 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
269,80 € 269,80 €
259,29 € 2.592,90 €
255,77 € 6.394,25 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Attenuators - Interconnects
N
20 dB
10 W
Male / Female
1.35:1
- 55 C
+ 125 C
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 76.96 mm
Maximum Frequency: 12.4 GHz
Minimum Frequency: DC
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 58,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
USHTS:
8517180050
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE