FMAT7463-10

Fairview Microwave
67-FMAT7463-10
FMAT7463-10

Mfr.:

Description:
Attenuators - Interconnects 10 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 12.4 GHz Rated to 10 Watts, Black Aluminum Body, 1.3:1 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,47 € 160,47 €
150,45 € 1.504,50 €
148,44 € 3.711,00 €
148,09 € 7.404,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Attenuators - Interconnects
SMA
DC to 12.4 GHz
10 dB
10 W
Male / Female
50 Ohms
1.3:1
- 55 C
+ 125 C
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 76.96 mm
Maximum Frequency: 12.4 GHz
Minimum Frequency: DC
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 7,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
USHTS:
8517180050
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE