FMAT7451-20

Fairview Microwave
67-FMAT7451-20
FMAT7451-20

Mfr.:

Description:
Attenuators - Interconnects 20 dB Fixed Attenuator, 4.3-10 Male (Plug) to 4.3-10 Female (Jack) Up to 6 GHz Rated to 2 Watts, 1.3:1 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,56 € 84,56 €
80,32 € 803,20 €
78,23 € 1.955,75 €
76,66 € 3.833,00 €
75,10 € 7.510,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Attenuators - Interconnects
4.3-10
DC to 6 GHz
20 dB
2 W
Male / Female
50 Ohms
1.3:1
- 55 C
+ 125 C
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 73 mm
Maximum Frequency: 6 GHz
Minimum Frequency: DC
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
USHTS:
8543709655
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE