FMAT7429-15

Fairview Microwave
67-FMAT7429-15
FMAT7429-15

Mfr.:

Description:
Attenuators - Interconnects 15 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) 40 GHz Rated to 0.5 Watts, Passivated Stainless Steel Body, 1.35 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
296,92 € 296,92 €
285,31 € 2.853,10 €
282,83 € 7.070,75 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Attenuators - Interconnects
2.92 mm
15 dB
500 mW
Male / Female
1.35
- 55 C
+ 125 C
Bag
Brand: Fairview Microwave
Length: 20.32 mm
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 102,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE