FMAT7429-10

Fairview Microwave
67-FMAT7429-10
FMAT7429-10

Mfr.:

Description:
Attenuators - Interconnects 10 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) 40 GHz Rated to 0.5 Watts, Passivated Stainless Steel Body, 1.35 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,03 € 253,03 €
241,95 € 2.419,50 €
238,68 € 5.967,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Attenuators - Interconnects
2.92 mm
10 dB
500 mW
Male / Female
1.35
- 55 C
+ 125 C
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 20.32 mm
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 170,097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
USHTS:
8536694010
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE