FMAT5018

Fairview Microwave
67-FMAT5018
FMAT5018

Mfr.:

Description:
Attenuators - Interconnects 1 GHz to 20 GHz Digital Control Attenuator, 127.5 dB, 8 Bits, 0.5 dB Step Size, Field Replaceable SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14.296,43 € 14.296,43 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Attenuators - Interconnects
SMA
127.5 dB
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
USHTS:
9030890100
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE