FMAT1044S

Fairview Microwave
67-FMAT1044S
FMAT1044S

Mfr.:

Description:
Attenuators - Interconnects 0 to 90 dB Step Attenuator 50 Ohm SMA Female To 50 Ohm SMA Female With 1 dB Step Rated To 5 Watts Up To 3 GHz in a Push Button design

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
533,11 € 533,11 €
493,98 € 4.939,80 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Attenuators - Interconnects
SMA
90 dB
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Frequency: 3 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533400080
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE