FMANOM1078

Fairview Microwave
67-FMANOM1078
FMANOM1078

Mfr.:

Description:
Antennas 477 MHz Omni Antenna 6.5 dBi Gain, 5.5 mm Spring FME Male Connector, Stainless Steel

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,63 € 138,63 €
120,26 € 1.202,60 €
115,94 € 2.898,50 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Vehicle Antennas
Omni Antenna
472 MHz
482 MHz
6.5 dBi
50 Ohms
2
100 W
- 40 C
+ 80 C
1 Band
Cable Mount
FME Male
RG58
Bag
Brand: Fairview Microwave
Cable Length: 14.75 ft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE