FMANMOB1006-TM

Fairview Microwave
67-FMANMOB1006-TM
FMANMOB1006-TM

Mfr.:

Description:
Antennas 136-174 MHz, 3.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, TNC-Male Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,68 € 89,68 €
77,13 € 771,30 €
73,91 € 1.847,75 €
71,23 € 7.123,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Outdoor Antennas
Omni Directional Antenna
136 MHz
174 MHz
3.5 dBi
Magnetic Mount
Connector
TNC Male
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 136 MHz to 174 MHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 662,244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE