FMANMOB1002-TM

Fairview Microwave
67-FMANMOB1002-TM
FMANMOB1002-TM

Mfr.:

Description:
Antennas 617-7125 MHz, 2-5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, TNC-Male Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,50 € 105,50 €
90,87 € 908,70 €
87,02 € 2.175,50 €
85,79 € 8.579,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Outdoor Antennas
Omni Directional Antenna
617 MHz
7.125 GHz
5 dBi
Magnetic Mount
Connector
TNC Male
Bag
Brand: Fairview Microwave
Frequency Range: 617 MHz to 7.125 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE