FMANFP1058

Fairview Microwave
67-FMANFP1058
FMANFP1058

Mfr.:

Description:
Antennas 902 to 928 MHz, RFID Flat Panel Antenna, 5 dBi Gain RP SMA Male, EVA Radome, RHCP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
238,67 € 238,67 €
213,00 € 2.130,00 €
206,82 € 5.170,50 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
RFID/NFC Antennas
Indoor Antennas
RFID Flat Antenna
902 MHz
928 MHz
Radome
Radome
5 dBi
Panel Mount
Connector
SMA Male
Bag
Brand: Fairview Microwave
Frequency Range: 902 MHz to 928 MHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE