FMANFP1025

Fairview Microwave
67-FMANFP1025
FMANFP1025

Mfr.:

Description:
Antennas 902 to 928 MHz, RFID Flat Panel Antenna, 5 dBi Gain RP TNC male, EVA Radome, RHCP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
12 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
228,64 € 228,64 €
204,05 € 2.040,50 €
198,14 € 4.953,50 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
RFID/NFC Antennas
Indoor Antennas
RFID Flat Antenna
902 MHz
928 MHz
Radome
Radome
5 dBi
50 Ohms
1.5
- 20 C
+ 65 C
Panel Mount
Connector
TNC Male
Bag
Brand: Fairview Microwave
Frequency Range: 902 MHz to 928 MHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE