FMAMJ000

Fairview Microwave
67-FMAMJ000
FMAMJ000

Mfr.:

Description:
Specialised Cables Power and Control Cable for RF Bi-Directional Amplifier FM15B5003

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,65 € 244,65 €
241,37 € 2.413,70 €
225,92 € 5.648,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Specialised Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Power and Control Cable
DC Socket
8 Position
12 in
Female
26 AWG to 24 AWG
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Use With FM15B5003 RF Bi-Directional Amplifier
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 9,208 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8543708000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE