FMAM86002

Fairview Microwave
67-FMAM86002
FMAM86002

Mfr.:

Description:
RF Amplifier 30 dB DC Coupled Amplifier Operating from DC to 17 MHz with 14 dBm P1dB and SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
775,36 € 775,36 €
693,43 € 6.934,30 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
0 Hz to 17 MHz
8 V to 15 V
45 mA
30 dB
General Purpose Amplifiers
25 dBm
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330007
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE