FMAM8001

Fairview Microwave
67-FMAM8001
FMAM8001

Mfr.:

Description:
RF Amplifier 14.5 dB Gain Block Amplifier Operating From 10 MHz to 6 GHz with 14 dBm P1dB and SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
699,16 € 699,16 €
624,22 € 6.242,20 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
10 MHz to 6 GHz
9 V to 15 V
50 mA
14.5 dB
Gain Block Amplifiers
14 dBm
26 dBm
Bag
Brand: Fairview Microwave
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 21,092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
USHTS:
8543709610
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE