FMAM7011

Fairview Microwave
67-FMAM7011
FMAM7011

Mfr.:

Description:
RF Amplifier Variable Gain Control Amplifier, 1 GHz to 40 GHz, GaAs FET, 40 dB Gain, 20 dB Variable Gain, 10 dBm P1dB, 2.92mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.053,62 € 10.053,62 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
1 GHz to 40 GHz
12 V to 16 V
450 mA
45 dB
5 dB
Variable Gain Amplifiers
GaAs
10 dBm
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 204,116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8517620050
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE