FMAM7002

Fairview Microwave
67-FMAM7002
FMAM7002

Mfr.:

Description:
RF Amplifier Variable Gain Control Amplifier, 0.5 GHz to 4 GHz, GaAs FET, 40 dB Gain, 20 dB Variable Gain, +15 dBm P1dB, SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.032,34 € 5.032,34 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
500 MHz to 4 GHz
12 V to 16 V
270 mA
43 dB
Variable Gain Amplifiers
GaAs
18 dBm
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 95,254 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8517620050
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE