FMAM5113

Fairview Microwave
67-FMAM5113
FMAM5113

Mfr.:

Description:
RF Amplifier 47 dB Gain High Power GaN Amplifier at 50 Watt Psat Operating from 500 MHz to 2.7 GHz with SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.623,16 € 10.623,16 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
500 MHz to 2.7 GHz
24 V to 32 V
6 A
47 dB
Power Amplifiers
GaN
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 748,427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8517620050
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE