FMAM5110

Fairview Microwave
67-FMAM5110
FMAM5110

Mfr.:

Description:
RF Amplifier 53 dB Gain High Power LDMOS Amplifier at 200 Watt Psat Operating from 20 MHz to 520 MHz with Type N Ouput

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12.543,96 € 12.543,96 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
20 MHz to 520 MHz
26 V to 34 V
20 A
53 dB
Power Amplifiers
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1,247 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8517620050
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE