FMAM5101

Fairview Microwave
67-FMAM5101
FMAM5101

Mfr.:

Description:
RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 21 dBm P1dB Operating from 0.5 GHz to 4 GHz with SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.409,00 € 3.409,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
500 MHz to 4 GHz
12 V to 15 V
350 mA
39 dB
4 dB
Low Noise Amplifiers
SMD/SMT
SMA
GaAs
22 dBm
- 55 C
+ 85 C
Bag
Brand: Fairview Microwave
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE