FMAM5073

Fairview Microwave
67-FMAM5073
FMAM5073

Mfr.:

Description:
RF Amplifier 1700 to 2400 MHz SMA GaN Power Amplifier, 35W, L & S Bands, 28V, 40% Efficiency and Class AB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.567,13 € 6.567,13 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
1.7 GHz to 2.4 GHz
27 V to 30 V
3.6 A
54 dB
Power Amplifiers
GaN
42 dBm
44 dBm
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8543709200
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE