FMAM5040

Fairview Microwave
67-FMAM5040
FMAM5040

Mfr.:

Description:
RF Amplifier High Power Amplifier at 6 Watt P1dB Operating from 860 MHz to 960 MHz with 50 dBm IP3, SMA Input, SMA Output and 30 dB Gain

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.245,25 € 1.245,25 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
860 MHz to 960 MHz
11.5 V to 13 V
1.8 A
30 dB
Power Amplifiers
38 dBm
50 dBm
Bag
Brand: Fairview Microwave
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 57,606 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
USHTS:
8543708000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE