FMAM4057F

Fairview Microwave
67-FMAM4057F
FMAM4057F

Mfr.:

Description:
RF Amplifier Medium Power Amplifier with Heatsink at 2 Watt P1dB Operating from 2 GHz to 18 GHz with 40 dBm IP3, SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17.087,69 € 17.087,69 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
2 GHz to 18 GHz
5 A
Power Amplifiers
40 dBm
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8543708000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE