FMAM4052F

Fairview Microwave
67-FMAM4052F
FMAM4052F

Mfr.:

Description:
RF Amplifier Medium Power Amplifier with Heatsink at 31 dBm P1dB Operating from 100 MHz to 18 GHz with SMA, 6 dB NF

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.498,80 € 6.498,80 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
100 MHz to 18 GHz
1 A
37 dB
6 dB
Power Amplifiers
31 dBm
Bag
Brand: Fairview Microwave
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
USHTS:
8543708000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE