FMAM4043

Fairview Microwave
67-FMAM4043
FMAM4043

Mfr.:

Description:
RF Amplifier 2 GHz to 6 GHz, Medium Power Broadband Amplifier with 3 Watt, 44 dB Gain and SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.470,31 € 2.470,31 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
2 GHz to 6 GHz
11 V to 15 V
4.2 A
44 dB
Power Amplifiers
45 dBm
Bag
Brand: Fairview Microwave
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 320,690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
USHTS:
8543908880
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE