FMAM4011

Fairview Microwave
67-FMAM4011
FMAM4011

Mfr.:

Description:
RF Amplifier High Power GaAs Amplifier at 5 Watt Psat Operating from 2 GHz to 4.4 GHz with 37 dBm IP3, SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.311,48 € 2.311,48 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
2 GHz to 4.4 GHz
32 dB
Power Amplifiers
GaAs
36 dBm
37 dBm
Bag
Brand: Fairview Microwave
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
USHTS:
8543709610
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE